IMS 101.42.1410.081 SMA Plug Straight 50 Ω 1 piece |
12-1465
|
|
Despatched within 4 working days - 86 in stock
|
1+ £5.24
Price per unit Ex VAT
|
Straight |
RG 58 |
Plug, straight |
|
|
Brass, gold plated |
|
SMA connector |
50Ω |
IMS 1115.42.2510.001 SMA Connector Socket Vertical 50 Ω 1 piece |
12-1467
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.93
Price per unit Ex VAT
|
Vertical |
|
Socket, vertical vertical |
|
Print |
Brass, gold plated |
|
SMA connector |
50Ω |
IMS 2018.42.2520.005 SMA Connector Socket Horizontal Mount 50 Ω 1 piece |
12-1469
|
|
|
2+ £2.92
Price per unit Ex VAT
|
Horizontal |
|
Socket, horizontal mount |
Metal |
Print |
White bronze, gold-plated |
|
SMA connector |
50Ω |
IMS 258.42.2412.221 SMA Connector Socket Vertical 50Ω 1 piece |
12-1470
|
|
|
1+ £5.28
Price per unit Ex VAT
|
Vertical |
RG 174 U, RG 316 U, RG 188 U, EF 316 |
Socket, vertical vertical |
|
|
Brass, gold plated |
0.9 - 2.5mm |
SMA connector |
50Ω |
IMS 280.42.1420.021 SMA Connector Plug Right Angle 50 Ω 1 piece |
12-1471
|
|
|
1+ £6.54
Price per unit Ex VAT
|
Right angle |
RG 174 U, RG 316 U, RG 188 U, EF 316 |
Plug, right angle |
|
|
Brass, gold plated |
|
SMA connector |
50Ω |
IMS 3499.42.2510.001 SMA Connector Socket Vertical 50 Ω 1 piece |
12-1472
|
|
|
1+ £8.96
Price per unit Ex VAT
|
Vertical |
|
Socket, vertical vertical |
|
Print |
Brass, gold plated |
|
SMA connector |
50Ω |
IMS 526.42.1410.021 SMA Connector Plug Straight 50 Ω 1 piece |
12-1473
|
|
|
2+ £3.53
Price per unit Ex VAT
|
Straight |
RG 174 U, RG 316 U, RG 188 U, EF 316 |
Plug, straight |
|
|
Brass, gold plated |
|
SMA connector |
50Ω |