IMS 101.42.1410.081 SMA Plug Straight 50 Ω 1 piece

Image Representative of Range

IMS 101.42.1410.081 SMA Plug Straight 50 Ω 1 piece

MPN
101.42.1410.081
Brand
IMS
EAN-13
2050001285270
Order Code
12-1465
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.16 £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The IMS SMA connector plug is a straight, 50 O coaxial connector, providing reliable connection for high-frequency devices. Designed for versatility, it is commonly used in antenna systems and radio equipment due to its robust performance. Manufactured with precision, it ensures excellent connectivity and durability in electronic applications.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Connector Type Plug, straight
Material (details) Brass, gold plated

Reviews

Be the first to submit a review

Trustpilot