IMS 3499.42.2510.001 SMA Connector Socket Vertical 50 Ω 1 piece

Image Representative of Range

IMS 3499.42.2510.001 SMA Connector Socket Vertical 50 Ω 1 piece

MPN
3499.42.2510.001
Brand
IMS
EAN-13
2050001285324
Order Code
12-1472
Country of Origin
Hungary
View Full Product Range (7)

Discontinued


The IMS SMA connector socket, model 3499.42.2510.001, is a vertical 50 O coax connector. It is designed for high-frequency applications, making it ideal for antenna and communication equipment. This single-piece component is commonly used in rf and microwave systems for reliable signal transmission.
Type SMA connector
Impedance 50Ω
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Contact Termination Print
Material (details) Brass, gold plated

Trustpilot