IMS 1115.42.2510.001 SMA Connector Socket Vertical 50 Ω 1 piece

Image Representative of Range

IMS 1115.42.2510.001 SMA Connector Socket Vertical 50 Ω 1 piece

MPN
1115.42.2510.001
Brand
IMS
EAN-13
2050001285300
Order Code
12-1467
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The IMS SMA connector socket, part number 1115.42.2510.001, is a vertical mount designed for high-frequency applications with a 50 O impedance. It is commonly used in coaxial systems, making it ideal for antenna and RF equipment connections. This connector is suitable for situations requiring reliable signal transmission and minimal insertion loss.
Type SMA connector
Impedance 50Ω
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Contact Termination Print
Material (details) Brass, gold plated

Reviews

Be the first to submit a review

Trustpilot