IMS 280.42.1420.021 SMA Connector Plug Right Angle 50 Ω 1 piece

Image Representative of Range

IMS 280.42.1420.021 SMA Connector Plug Right Angle 50 Ω 1 piece

MPN
280.42.1420.021
Brand
IMS
EAN-13
2050001285287
Order Code
12-1471
Country of Origin
Hungary
View Full Product Range (7)

Discontinued


The IMS 280.42.1420.021 SMA connector plug features a right angle design with 50 O impedance, ideal for high-frequency and coaxial applications. As a reliable component, it is typically employed in antenna and radio frequency equipment for seamless signal transmission. IMS produces this connector with precision to support efficient communication systems.
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Connector Type Plug, right angle
Material (details) Brass, gold plated

Trustpilot