IMS 258.42.2412.221 SMA Connector Socket Vertical 50Ω 1 piece

Image Representative of Range

IMS 258.42.2412.221 SMA Connector Socket Vertical 50Ω 1 piece

MPN
258.42.2412.221
Brand
IMS
EAN-13
2050001285294
Order Code
12-1470
Country of Origin
Hungary
View Full Product Range (7)

Discontinued


The IMS SMA connector socket 258.42.2412.221 is a vertical, high-frequency connector with a 50 O impedance. This component is ideal for coaxial cable connections and is commonly used in antenna systems and high-frequency devices. Its design supports precise and reliable connectivity in various RF applications.
Type SMA connector
Impedance 50Ω
Mounting Direction Vertical
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Connector Type Socket, vertical vertical
Front panel thickness 0.9 - 2.5mm
Material (details) Brass, gold plated

Trustpilot