IMS 2018.42.2520.005 SMA Connector Socket Horizontal Mount 50 Ω 1 piece

MPN
2018.42.2520.005
Brand
IMS
EAN-13
2050001285317
Order Code
12-1469
Country of Origin
Hungary
View Full Product Range (7)

Discontinued


The IMS SMA connector socket, part number 2018.42.2520.005, features a horizontal mount and 50 O impedance. This connector is designed for high-frequency applications and is typically used in antenna connections and coaxial setups. Its robust design is suitable for telecommunications and radio frequency equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Horizontal
Case Material Metal
Connector Type Socket, horizontal mount
Contact Termination Print
Material (details) White bronze, gold-plated

Trustpilot