IMS 526.42.1410.021 SMA Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

IMS 526.42.1410.021 SMA Connector Plug Straight 50 Ω 1 piece

MPN
526.42.1410.021
Brand
IMS
EAN-13
2050001285263
Order Code
12-1473
Country of Origin
Hungary
View Full Product Range (7)

Discontinued


The IMS SMA connector plug, model 526.42.1410.021, is a straight design with a 50 O impedance, intended for high-frequency connections. It is predominantly used in coaxial cable applications, offering reliable connections for antennas and other high-frequency equipment. This plug is ideal for use in RF circuits where signal integrity is critical.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Connector Type Plug, straight
Material (details) Brass, gold plated

Trustpilot