Idec Push-Button Switches Toggle switch 621153

IDEC Brand: IDEC
IDEC toggle switches are versatile components designed for electrical systems, featuring multiple configurations suitable for various voltage and current specifications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Actuator Colour Casing/button Colour Illumination Type Dim Height Illumination Colour Length Lighting Type Width Contact Configuration Switch Function Current Rating (Amps) Contact Type IP Rating Maximum Temperature Min. temperature Recess Diameter Type
IDEC HE3B-M2 Toggle Switch 125VAC/30VDC 3A On/Off/On IP40 Latch
IDEC HE3B-M2 Toggle Switch 125VAC/30VDC 3A On/Off/On IP40 Latch
Standard range
Order code: 04-4575
MPN: HE3B-M2

Despatched within 4 working days - 13 in stock
1+ £44.76
10+ £38.10
50+ £32.42
Price per unit Ex VAT
Panel Mount Yellow Black/yellow N/A (L x W) 54 mm x 25 mm Non-Illuminated 54mm None 25mm DPDT latch 3A 2 change-overs IP40 (Front) +60°C -25°C 16.2mm Toggle switch
IDEC HE3B-M2PB Toggle Switch 125V AC/30V DC 3A On/Off/On Latch IP40
IDEC HE3B-M2PB Toggle Switch 125V AC/30V DC 3A On/Off/On Latch IP40
Order code: 04-4576
MPN: HE3B-M2PB
1+ £34.26
Price per unit Ex VAT
Black Black (L x W) 54 mm x 25 mm 54mm None 25mm DPDT latch 3A 2 change-overs IP40 (Front) +60°C -25°C 16.2mm Toggle switch
IDEC HE5B-M2PB Toggle Switch 125V AC 30V DC 3A IP40 20x20x31mm
IDEC HE5B-M2PB Toggle Switch 125V AC 30V DC 3A IP40 20x20x31mm
Standard range
Order code: 04-4577
MPN: HE5B-M2PB

Despatched within 4 working days - 20 in stock
1+ £31.46
10+ £30.32
50+ £29.19
Price per unit Ex VAT
Black Black (L x W x H) 20 x 20 x 31 mm 31mm 20mm None 20mm DPDT latch 3A 2 change-overs IP40 (Front) +60°C -25°C 16.2mm Toggle switch
IDEC HE5B-M2PN1 HE5B Toggle Switch 125VAC 30VDC 3A IP40 On/Off/On
IDEC HE5B-M2PN1 HE5B Toggle Switch 125VAC 30VDC 3A IP40 On/Off/On
Standard range
Order code: 04-4578
MPN: HE5B-M2PN1

Despatched within 4 working days - 2 in stock
1+ £37.98
10+ £32.55
50+ £27.89
Price per unit Ex VAT
Grey Black (L x W x H) 20 x 20 x 31 mm 31mm 20mm None 20mm DPDT latch 3A 2 change-overs IP40 (Front) +60°C -25°C 16.2mm Toggle switch
IDEC HE5B-M2PY Toggle Switch IP40 125VAC/30VDC 3A On/Off/On Latch
IDEC HE5B-M2PY Toggle Switch IP40 125VAC/30VDC 3A On/Off/On Latch
Standard range
Order code: 04-4579
MPN: HE5B-M2PY

Despatched within 4 working days - 26 in stock
1+ £29.41
10+ £29.14
50+ £28.88
Price per unit Ex VAT
Yellow Yellow (L x W x H) 20 x 20 x 31 mm 31mm 20mm None 20mm DPDT latch 3A 2 change-overs IP40 (Front) +60°C -25°C 16.2mm Toggle switch
IDEC HE6B-M211Y Toggle Switch 125V AC 30V DC On/Off/On IP40.
IDEC HE6B-M211Y Toggle Switch 125V AC 30V DC On/Off/On IP40.
Extended range
Order code: 04-4580
MPN: HE6B-M211Y

Available to back orderBack order, lead time 4 weeks
1+ £39.62
10+ £35.78
50+ £32.28
Price per unit Ex VAT
N/A Yellow Black/yellow N/A (L x W) 54 mm x 25 mm Non-Illuminated 54mm 25mm DPDT latch 3A 2 change-overs IP40 (Front) +60°C -25°C 16.2mm Toggle switch

Trustpilot