IDEC HE3B-M2 Toggle Switch 125VAC/30VDC 3A On/Off/On IP40 Latch

MPN
HE3B-M2
Brand
IDEC
EAN-13
2050007361077
Order Code
04-4575
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.76
10+ £38.10
50+ £32.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Idec HE3B-M2 toggle switch is a robust switch manufactured by Idec, offering three positions — on, off, and on latch — with a toggle function. It can handle 125 V AC or 30 V DC at a capacity of 3 A, and measures 54 mm by 25 mm with an IP40 rating at the front. This switch is ideal for use in electrical panels and industrial equipment where on/off control is required.
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 3A
Illumination Type N/A
Actuator Colour Yellow
Casing/button Colour Black/yellow
Contact Type 2 change-overs
Dim (L x W) 54 mm x 25 mm
Illumination Colour Non-Illuminated
IP Rating IP40 (Front)
Length 54mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Recess Diameter 16.2mm
Type Toggle switch
Width 25mm

Reviews

Be the first to submit a review

Trustpilot