IDEC HE6B-M211Y Toggle Switch 125V AC 30V DC On/Off/On IP40.

MPN
HE6B-M211Y
Brand
IDEC
EAN-13
2050007362487
Order Code
04-4580
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.82
10+ £35.04
50+ £31.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Idec HE6B-M211Y Toggle switch is designed for durability and efficiency, featuring a 125 V AC and 30 V DC rating with a 3 A capacity. It has a latching On/Off/On functionality and an IP40 front protection rating, measuring 54 mm x 25 mm, making it suitable for various industrial and commercial applications. This switch is ideal for controlling circuits where reliable and straightforward toggle operations are required.
Mounting Type N/A
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 3A
Illumination Type N/A
Actuator Colour Yellow
Casing/button Colour Black/yellow
Contact Type 2 change-overs
Dim (L x W) 54 mm x 25 mm
Illumination Colour Non-Illuminated
IP Rating IP40 (Front)
Length 54mm
Maximum Temperature +60°C
Min. temperature -25°C
Recess Diameter 16.2mm
Type Toggle switch
Width 25mm

Reviews

Be the first to submit a review

Trustpilot