IDEC HE5B-M2PB Toggle Switch 125V AC 30V DC 3A IP40 20x20x31mm

MPN
HE5B-M2PB
Brand
IDEC
EAN-13
2050007362456
Order Code
04-4577
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.46
10+ £30.32
50+ £29.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Idec HE5B-M2PB toggle switch is a compact electrical component measuring 20 x 20 x 31 mm, designed for on/off/on latching operations. Rated for 125 V AC and 30 V DC at 3 A, this switch is ideal for managing circuits in household or industrial applications. It features an IP40 protection rating on the front, suitable for environments where limited exposure to dust or water is expected.
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 3A
Actuator Colour Black
Casing/button Colour Black
Contact Type 2 change-overs
Dim (L x W x H) 20 x 20 x 31 mm
Height 31mm
IP Rating IP40 (Front)
Length 20mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Recess Diameter 16.2mm
Type Toggle switch
Width 20mm

Reviews

Be the first to submit a review

Trustpilot