IDEC HE3B-M2PB Toggle Switch 125V AC/30V DC 3A On/Off/On Latch IP40

MPN
HE3B-M2PB
Brand
IDEC
EAN-13
2050007361084
Order Code
04-4576
Country of Origin
Japan
View Full Product Range (6)

Discontinued


The Idec HE3B-M2PB toggle switch is designed for reliable control with On/Off/On latching functionality, handling up to 125 V AC and 30 V DC at 3 A. Measuring 54 mm by 25 mm and featuring an IP40-rated front, this switch combines durability with precise operation. Ideal for various applications, it ensures efficient control in electrical systems.
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 3A
Actuator Colour Black
Casing/button Colour Black
Contact Type 2 change-overs
Dim (L x W) 54 mm x 25 mm
IP Rating IP40 (Front)
Length 54mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Recess Diameter 16.2mm
Type Toggle switch
Width 25mm

Trustpilot