IDEC HE5B-M2PN1 HE5B Toggle Switch 125VAC 30VDC 3A IP40 On/Off/On

MPN
HE5B-M2PN1
Brand
IDEC
EAN-13
2050007362463
Order Code
04-4578
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.98
10+ £32.55
50+ £27.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Idec HE5B-M2PN1 Toggle switch is a robust component measuring 20 x 20 x 31 mm with a protection rating of IP40 on the front. It supports 125 V AC and 30 V DC with a current rating of 3 A, providing an On/Off/On latch functionality. This switch is ideal for various electrical control applications requiring reliable toggle actions.
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 3A
Actuator Colour Grey
Casing/button Colour Black
Contact Type 2 change-overs
Dim (L x W x H) 20 x 20 x 31 mm
Height 31mm
IP Rating IP40 (Front)
Length 20mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Recess Diameter 16.2mm
Type Toggle switch
Width 20mm

Reviews

Be the first to submit a review

Trustpilot