IDEC HE5B-M2PY Toggle Switch IP40 125VAC/30VDC 3A On/Off/On Latch

MPN
HE5B-M2PY
Brand
IDEC
EAN-13
2050007362470
Order Code
04-4579
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.41
10+ £29.14
50+ £28.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Idec HE5B-M2PY toggle switch is a durable control device that operates with 125 V AC and 30 V DC, supporting up to 3 A. Measuring 20 x 20 x 31 mm, this switch features an IP40 front rating and On/Off/On latching functionality. It is typically used in industrial and commercial applications for reliable circuit control.
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 3A
Actuator Colour Yellow
Casing/button Colour Yellow
Contact Type 2 change-overs
Dim (L x W x H) 20 x 20 x 31 mm
Height 31mm
IP Rating IP40 (Front)
Length 20mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Recess Diameter 16.2mm
Type Toggle switch
Width 20mm

Reviews

Be the first to submit a review

Trustpilot