IDEC LF2B-B4P-ATHWW2-1M LED Light 3.8W 180lm 230V AC IP65 210x40x29mm |
04-4634
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £145.73
Price per unit Ex VAT
|
230V AC |
(L x W x H) 210 x 40 x 29 mm |
1m |
Frame (satinised) |
210mm |
180lm |
264V DC |
90V AC |
LF2B-B4P-ATHWW 2-1 m |
3.8W |
LED light |
LED |
White |
55°C |
Open end cable |
29mm |
IP65 |
55°C |
-30°C |
40mm |
IDEC LF2B-C4P-ATHWW2-1M Industrial LED Light 7.5W 360lm IP65 230V AC |
04-4635
|
|
Despatched within 4 working days - 8 in stock
|
1+ £114.62
Price per unit Ex VAT
|
230V AC |
(L x W x H) 330 x 40 x 29 mm |
1m |
Frame (satinised) |
330mm |
360lm |
264V DC |
90V AC |
LF2B-C 4 P-ATHWW 2-1 m |
7.5W |
LED light |
LED |
White |
55°C |
Open end cable |
29mm |
IP65 |
55°C |
-30°C |
40mm |
IDEC LF2B-C4P-BTHWW2-1M Industrial LED Light White 360 lm 24V DC IP65 |
04-4636
|
|
Despatched within 4 working days - 21 in stock
|
1+ £173.50
Price per unit Ex VAT
|
24V DC |
(L x W x H) 330 x 40 x 29 mm |
1m |
Frame (satinised) |
330mm |
360lm |
30V DC |
10.7V DC |
LF2B-C 4 P-BTHWW 2-1 m |
4.9W |
LED light |
LED |
White |
55°C |
Open end cable |
29mm |
IP65 |
55°C |
-30°C |
40mm |
IDEC LF2B-D4P-ATHWW2-1M Industrial LED Light 720 lm IP65 230V AC |
04-4637
|
|
Despatched within 4 working days - 6 in stock
|
1+ £242.92
Price per unit Ex VAT
|
230V AC |
(L x W x H) 580 x 40 x 29 mm |
1m |
Frame (satinised) |
580mm |
720lm |
264V DC |
90V AC |
LF2B-D4P-ATHWW 2-1 m |
9.2W |
LED light |
LED |
White |
55°C |
Open end cable |
29mm |
IP65 |
55°C |
-30°C |
40mm |
IDEC LF2B-D4P-BTHWW2-1M LED Light White 10.6W 720lm 24V DC IP65 |
04-4638
|
|
Despatched within 4 working days - 8 in stock
|
1+ £242.92
Price per unit Ex VAT
|
24V DC |
(L x W x H) 580 x 40 x 29 mm |
1m |
Frame (satinised) |
580mm |
720lm |
30V DC |
10.7V DC |
LF2B-D4P-BTHWW 2-1 m |
10.6W |
LED light |
LED |
White |
55°C |
Open end cable |
29mm |
IP65 |
55°C |
-30°C |
40mm |
IDEC LF2B-E4P-ATHWW2-1M LED Light 14.3W 1080lm 230VAC IP65 830x40x29mm |
04-4639
|
|
Back order - 8 availableBack-order availability date - 18/11/2026
|
1+ £312.33
Price per unit Ex VAT
|
230V AC |
(L x W x H) 830 x 40 x 29 mm |
1m |
Frame (satinised) |
830mm |
1080lm |
264V DC |
90V AC |
LF2B-E4P-ATHWW 2-1 m |
14.3W |
LED light |
LED |
White |
55°C |
Open end cable |
29mm |
IP65 |
55°C |
-30°C |
40mm |
IDEC LF2B-F3P-ATHWW2-1M Industrial LED 1860 lm White IP65 1080mm Long |
04-4640
|
|
Back order - 8 availableBack-order availability date - 18/11/2026
|
1+ £209.75
Price per unit Ex VAT
|
|
(L x W x H) 1080 x 40 x 29 mm |
|
Frame (translucent) |
1080mm |
1860lm |
|
|
|
|
LED light |
LED |
White |
55°C |
Open end cable |
29mm |
IP65 |
55°C |
-30°C |
40mm |
IDEC LF2B-F4P-ATHWW2-1M LED Light White 21.8W 1440lm IP65 230V AC |
04-4641
|
|
Back order - 8 availableBack-order availability date - 18/11/2026
|
1+ £286.61
Price per unit Ex VAT
|
230V AC |
(L x W x H) 1080 x 40 x 29 mm |
1m |
Frame (satinised) |
1080mm |
1440lm |
264V DC |
90V AC |
LF2B-F4P-ATHWW 2-1 m |
21.8W |
LED light |
LED |
White |
55°C |
Open end cable |
29mm |
IP65 |
55°C |
-30°C |
40mm |