IDEC LF2B-C4P-BTHWW2-1M Industrial LED Light White 360 lm 24V DC IP65

MPN
LF2B-C4P-BTHWW2-1M
Brand
IDEC
EAN-13
2050001554611
Order Code
04-4636
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £173.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Idec Industrial LED Indicator Light LF2B-C4P-BTHWW2-1M features a power usage of 4.9 W and delivers a brightness of 360 lm, operating at 24 V DC. Its compact dimensions of 330 x 40 x 29 mm make it suitable for various lighting applications. This versatile light is ideal for use in switchboard, cabinet, cupboard, workplace, and industrial plant lighting.
Type LED light
Lamp type LED
Voltage Rating 24V DC
Colour White
Colour Temperature 55°C
Connection Open end cable
Dimensions (L x W x H) 330 x 40 x 29 mm
Height 29mm
IP Rating IP65
Lead Length 1m
LED features Frame (satinised)
Length 330mm
Luminosity 360lm
Max. operating voltage 30V DC
Maximum Temperature 55°C
Min. operating voltage 10.7V DC
Min. temperature -30°C
Misc Attribute 1 LF2B-C 4 P-BTHWW 2-1 m
Power 4.9W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot