IDEC LF2B-D4P-BTHWW2-1M LED Light White 10.6W 720lm 24V DC IP65

MPN
LF2B-D4P-BTHWW2-1M
Brand
IDEC
EAN-13
2050001554635
Order Code
04-4638
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £232.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Idec Industrial LED indicator light LF2B-D4P-BTHWW2-1M delivers 720 lumens with a white light at 10.6 W and operates at 24 V DC. Measuring 580 x 40 x 29 mm, this efficient LED is ideal for switchboard, cabinet, and cupboard lighting. It's commonly used in workplace and industrial plant lighting applications.
Type LED light
Lamp type LED
Voltage Rating 24V DC
Colour White
Colour Temperature 55°C
Connection Open end cable
Dimensions (L x W x H) 580 x 40 x 29 mm
Height 29mm
IP Rating IP65
Lead Length 1m
LED features Frame (satinised)
Length 580mm
Luminosity 720lm
Max. operating voltage 30V DC
Maximum Temperature 55°C
Min. operating voltage 10.7V DC
Min. temperature -30°C
Misc Attribute 1 LF2B-D4P-BTHWW 2-1 m
Power 10.6W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot