IDEC LF2B-C4P-ATHWW2-1M Industrial LED Light 7.5W 360lm IP65 230V AC

MPN
LF2B-C4P-ATHWW2-1M
Brand
IDEC
EAN-13
2050001554604
Order Code
04-4635
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £114.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Idec Industrial LED indicator light LF2B-C4P-ATHWW2-1M features a white 7.5 W output with a 360 lm brightness, operating at 230 V AC in a compact size of 330 x 40 x 29 mm. It is commonly used for switchboard, cabinet, cupboard, and workplace lighting, as well as in industrial plant applications. The light ensures efficient illumination and is suitable for a variety of industrial environments.
Type LED light
Lamp type LED
Voltage Rating 230V AC
Colour White
Colour Temperature 55°C
Connection Open end cable
Dimensions (L x W x H) 330 x 40 x 29 mm
Height 29mm
IP Rating IP65
Lead Length 1m
LED features Frame (satinised)
Length 330mm
Luminosity 360lm
Max. operating voltage 264V DC
Maximum Temperature 55°C
Min. operating voltage 90V AC
Min. temperature -30°C
Misc Attribute 1 LF2B-C 4 P-ATHWW 2-1 m
Power 7.5W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot