IDEC LF2B-D4P-ATHWW2-1M Industrial LED Light 720 lm IP65 230V AC

MPN
LF2B-D4P-ATHWW2-1M
Brand
IDEC
EAN-13
2050001554628
Order Code
04-4637
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £232.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Idec Industrial LED indicator light LF2B-D4P-ATHWW2-1M provides 720 lm of white illumination with a power consumption of 9.2 W, operating at 230 V AC. Measuring 580 x 40 x 29 mm, this lighting solution is ideal for switchboard, cupboard, and workplace settings. It is designed for industrial plant lighting, enhancing visibility in various applications.
Type LED light
Lamp type LED
Voltage Rating 230V AC
Colour White
Colour Temperature 55°C
Connection Open end cable
Dimensions (L x W x H) 580 x 40 x 29 mm
Height 29mm
IP Rating IP65
Lead Length 1m
LED features Frame (satinised)
Length 580mm
Luminosity 720lm
Max. operating voltage 264V DC
Maximum Temperature 55°C
Min. operating voltage 90V AC
Min. temperature -30°C
Misc Attribute 1 LF2B-D4P-ATHWW 2-1 m
Power 9.2W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot