IDEC LF2B-E4P-ATHWW2-1M LED Light 14.3W 1080lm 230VAC IP65 830x40x29mm

MPN
LF2B-E4P-ATHWW2-1M
Brand
IDEC
EAN-13
2050001554642
Order Code
04-4639
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £299.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/10/2026

The Idec Industrial LED indicator light LF2B-E4P-ATHWW2-1M offers 14.3 W power and 1080 lumens brightness, designed for use with 230 V AC. It measures 830 x 40 x 29 mm and provides reliable lighting for switchboards, cabinets, and workplaces. Ideal for industrial and plant lighting, this LED light ensures efficient illumination and energy-saving performance.
Type LED light
Lamp type LED
Voltage Rating 230V AC
Colour White
Colour Temperature 55°C
Connection Open end cable
Dimensions (L x W x H) 830 x 40 x 29 mm
Height 29mm
IP Rating IP65
Lead Length 1m
LED features Frame (satinised)
Length 830mm
Luminosity 1080lm
Max. operating voltage 264V DC
Maximum Temperature 55°C
Min. operating voltage 90V AC
Min. temperature -30°C
Misc Attribute 1 LF2B-E4P-ATHWW 2-1 m
Power 14.3W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot