IDEC LF2B-B4P-ATHWW2-1M LED Light 3.8W 180lm 230V AC IP65 210x40x29mm

MPN
LF2B-B4P-ATHWW2-1M
Brand
IDEC
EAN-13
2050001554581
Order Code
04-4634
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £139.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Idec Industrial LED indicator light LF2B-B4P-ATHWW2-1M is a 3.8 W, 180 lm, 230 V AC light designed for efficient illumination. Measuring 210 x 40 x 29 mm, it is ideal for switchboard, cabinet, and workplace lighting. This robust light is well-suited for use in industrial and plant lighting environments.
Type LED light
Lamp type LED
Voltage Rating 230V AC
Colour White
Colour Temperature 55°C
Connection Open end cable
Dimensions (L x W x H) 210 x 40 x 29 mm
Height 29mm
IP Rating IP65
Lead Length 1m
LED features Frame (satinised)
Length 210mm
Luminosity 180lm
Max. operating voltage 264V DC
Maximum Temperature 55°C
Min. operating voltage 90V AC
Min. temperature -30°C
Misc Attribute 1 LF2B-B4P-ATHWW 2-1 m
Power 3.8W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot