IDEC LF2B-F4P-ATHWW2-1M LED Light White 21.8W 1440lm IP65 230V AC

MPN
LF2B-F4P-ATHWW2-1M
Brand
IDEC
EAN-13
2050001554659
Order Code
04-4641
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £283.65 £274.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/10/2026

The Idec Industrial LED indicator light, model LF2B-F4P-ATHWW2-1M, delivers a bright output of 1440 lumens at a power consumption of 21.8 watts and operates on 230 V AC, making it efficient and powerful. With dimensions of 1080 x 40 x 29 mm, it is suitable for illuminating switchboards, cabinets, cupboards, and workplaces. Typical applications include industrial plant lighting where its robust design and high visibility are
Type LED light
Lamp type LED
Voltage Rating 230V AC
Colour White
Colour Temperature 55°C
Connection Open end cable
Dimensions (L x W x H) 1080 x 40 x 29 mm
Height 29mm
IP Rating IP65
Lead Length 1m
LED features Frame (satinised)
Length 1080mm
Luminosity 1440lm
Max. operating voltage 264V DC
Maximum Temperature 55°C
Min. operating voltage 90V AC
Min. temperature -30°C
Misc Attribute 1 LF2B-F4P-ATHWW 2-1 m
Power 21.8W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot