IDEC Electromechanical-Relays-General Purpose Power Relays RJ Series 653339

IDEC Brand: IDEC
The IDEC RJ Series comprises versatile industrial relays designed for both general-purpose and specific applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Switching Current Coil Resistance Durability Max. pick-up Voltage Min. pick-up Voltage Nominal Voltage Colour Contact Material Content Dimensions Fall Time Height IP Rating Length Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type
Idec RJ1S-CL-A230 RJ Series Industrial Relay 230V AC 12A General Purpose Relay
Idec RJ1S-CL-A230 RJ Series Industrial Relay 230V AC 12A General Purpose Relay
Standard range
Order code: 16-5682
MPN: RJ1S-CL-A230

Despatched within 4 working days - 52 in stock
1+ £4.58
Price per unit Ex VAT
230V AC 12A 24100Ω At least 200 000 inserts 253V AC 184V AC 230V AC Yellow (translucent) Silver nickel 1 (L x W x H) 31.1 x 12.7 x 28.8 mm 10ms 28.8mm IP40 31.1mm 70°C 70°C -40°C -40°C Socket
Idec RJ1S-CL-D24 RJ Series Industrial relay 24 V DC 12 A Industrial Relay
Idec RJ1S-CL-D24 RJ Series Industrial relay 24 V DC 12 A Industrial Relay
Standard range
Order code: 16-5683
MPN: RJ1S-CL-D24

Despatched within 4 working days - 13 in stock
1+ £6.33
Price per unit Ex VAT
12A 1080Ω At least 100 000 inserts 26.4V DC 19.2V DC 24V DC Yellow (translucent) Silver nickel 1 (L x W x H) 31.1 x 12.7 x 28.8 mm 10ms 28.8mm IP40 31.1mm 70°C 70°C -40°C -40°C Socket
Idec RJ2S-CL-A230 RJ Series Industrial Relay 230V AC 8A General Purpose
Idec RJ2S-CL-A230 RJ Series Industrial Relay 230V AC 8A General Purpose
Standard range
Order code: 16-5684
MPN: RJ2S-CL-A230

Despatched within 4 working days - 29 in stock
1+ £5.89
10+ £5.66
100+ £5.31
500+ £4.95
Price per unit Ex VAT
230V AC 8A 24100Ω At least 200 000 inserts 253V AC 184V AC 230V AC Yellow (translucent) Silver nickel 1 (L x W x H) 31.1 x 12.7 x 28.8 mm 10ms 28.8mm IP40 31.1mm 70°C 70°C -40°C -40°C Socket
Idec RJ2S-CLD1-D24 RJ Series Industrial relay 24V DC 8A 1 piece
Idec RJ2S-CLD1-D24 RJ Series Industrial relay 24V DC 8A 1 piece
Standard range
Order code: 16-5685
MPN: RJ2S-CLD1-D24

Despatched within 4 working days - 16 in stock
1+ £8.11
Price per unit Ex VAT
24V DC 8A 1080Ω At least 100 000 inserts 26.4V DC 19.2V DC 24V DC Yellow (translucent) Silver nickel 1 (L x W x H) 31.1 x 12.7 x 28.8 mm 10ms 28.8mm IP40 31.1mm 70°C 70°C -40°C -40°C Socket
Idec RJ2S-CL-D24 RJ Series Relay 24V DC 8A Industrial General Purpose Power
Idec RJ2S-CL-D24 RJ Series Relay 24V DC 8A Industrial General Purpose Power
Standard range
Order code: 16-5686
MPN: RJ2S-CL-D24

Despatched within 4 working days - 13 in stock
1+ £8.50
Price per unit Ex VAT
24V DC 8A 1080Ω At least 100 000 inserts 26.4V DC 19.2V DC 24V DC Yellow (translucent) Silver nickel 1 (L x W x H) 31.1 x 12.7 x 28.8 mm 10ms 28.8mm IP40 31.1mm 70°C 70°C -40°C -40°C Socket
Idec RJ2S-CLD-D12 RJ Series Industrial Relay 12V DC 8A General Purpose
Idec RJ2S-CLD-D12 RJ Series Industrial Relay 12V DC 8A General Purpose
Standard range
Order code: 16-5687
MPN: RJ2S-CLD-D12

Despatched within 4 working days - 13 in stock
1+ £8.07
Price per unit Ex VAT
12V DC 8A 271Ω At least 100 000 inserts 13.2V DC 9.6V AC 12V DC Yellow (translucent) Silver nickel 1 (L x W x H) 31.1 x 12.7 x 28.8 mm 10ms 28.8mm IP40 31.1mm 70°C 70°C -40°C -40°C Socket

Trustpilot