Idec RJ1S-CL-D24 RJ Series Industrial relay 24 V DC 12 A Industrial Relay

MPN
RJ1S-CL-D24
Brand
IDEC
EAN-13
2050012109589
Order Code
16-5683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.85 £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Idec's RJ1S-CL-D24, part of the RJ Series, is a robust industrial relay designed for reliable performance in various general-purpose power applications. This component features a nominal voltage of 24 V DC and can handle a maximum switching current of 12 A, making it suitable for demanding industrial environments. The relay is engineered for integration into relay socket combos and relay modules, which enhances its versatility in automation and control systems. Typical engineering applications include industrial machinery, HVAC control systems, and energy management setups where dependable relay operation is critical. The RJ1S-CL-D24's construction ensures durability and consistent functionality in both general and specific use cases.
Switching Current 12A
Coil Resistance 1080Ω
Colour Yellow (translucent)
Contact Material Silver nickel
Content 1
Dimensions (L x W x H) 31.1 x 12.7 x 28.8 mm
Durability At least 100 000 inserts
Fall Time 10ms
Height 28.8mm
IP Rating IP40
Length 31.1mm
Max. pick-up Voltage 26.4V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 19.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type Industrial relay
Response Time 15ms
Type RJ Series
Weight 19g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot