Idec RJ1S-CL-A230 RJ Series Industrial Relay 230V AC 12A General Purpose Relay

MPN
RJ1S-CL-A230
Brand
IDEC
EAN-13
2050012109565
Order Code
16-5682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Idec's RJ1S-CL-A230 relay, part of the RJ Series, is a reliable component designed for general-purpose power applications, featuring a nominal voltage of 230 V AC and a maximum switching current of 12 A. This industrial relay is crafted to ensure robust performance in demanding environments, making it suitable for integration into relay modules and socket combinations. The RJ1S-CL-A230 is typically utilised in various engineering applications, such as automation systems, industrial machinery, and electrical control panels, where precise and dependable electrical switching is required. Its construction and specifications adhere to high industrial standards, ensuring longevity and minimal maintenance requirements.
Coil Voltage 230V AC
Switching Current 12A
Coil Resistance 24100Ω
Colour Yellow (translucent)
Contact Material Silver nickel
Content 1
Dimensions (L x W x H) 31.1 x 12.7 x 28.8 mm
Durability At least 200 000 inserts
Fall Time 10ms
Height 28.8mm
IP Rating IP40
Length 31.1mm
Max. pick-up Voltage 253V AC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Socket
Nominal Voltage 230V AC
Product Type Industrial relay
Response Time 15ms
Type RJ Series
Weight 19g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot