Idec RJ2S-CL-A230 RJ Series Industrial Relay 230V AC 8A General Purpose

MPN
RJ2S-CL-A230
Brand
IDEC
EAN-13
2050012109602
Order Code
16-5684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.89
10+ £5.66
100+ £5.31
500+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Idec's RJ2S-CL-A230 is a robust example of their RJ Series of industrial relays, designed for general-purpose power applications. This relay is engineered to handle a nominal voltage of 230 V AC and supports a maximum switching current of 8 A, making it suitable for a variety of electrical control systems. The integration of the relay and socket in this module offers a streamlined installation process, valuable in reducing the complexity of panel setups. It is commonly utilised in automation systems, machinery control, and electrical distribution applications, where reliability and efficient current switching are critical. The RJ2S-CL-A230 exemplifies Idec's commitment to providing durable and efficient solutions for demanding industrial environments.
Coil Voltage 230V AC
Switching Current 8A
Coil Resistance 24100Ω
Colour Yellow (translucent)
Contact Material Silver nickel
Content 1
Dimensions (L x W x H) 31.1 x 12.7 x 28.8 mm
Durability At least 200 000 inserts
Fall Time 10ms
Height 28.8mm
IP Rating IP40
Length 31.1mm
Max. pick-up Voltage 253V AC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Socket
Nominal Voltage 230V AC
Product Type Industrial relay
Response Time 15ms
Type RJ Series
Weight 19g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot