Idec RJ2S-CLD-D12 RJ Series Industrial Relay 12V DC 8A General Purpose

MPN
RJ2S-CLD-D12
Brand
IDEC
EAN-13
2050012109657
Order Code
16-5687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Idec RJ2S-CLD-D12 is a relay module from the RJ Series, designed for industrial applications where general purpose power relays are required. This module operates at a nominal voltage of 12 V DC and can handle a maximum switching current of 8 A, offering reliable performance in controlling electrical circuits. The relay is engineered to seamlessly integrate with a relay socket combo, making it suitable for various control systems in automation and equipment control applications. Its robust design and compatibility with standard relay systems make it an ideal choice for tasks such as motor control, circuit isolation, and signal switching in industrial environments. The Idec RJ2S-CLD-D12 assists engineers in achieving precise control within their electrical infrastructure while maintaining high efficiency and operational reliability.
Coil Voltage 12V DC
Switching Current 8A
Coil Resistance 271Ω
Colour Yellow (translucent)
Contact Material Silver nickel
Content 1
Dimensions (L x W x H) 31.1 x 12.7 x 28.8 mm
Durability At least 100 000 inserts
Fall Time 10ms
Height 28.8mm
IP Rating IP40
Length 31.1mm
Max. pick-up Voltage 13.2V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 9.6V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Socket
Nominal Voltage 12V DC
Product Type Industrial relay
Response Time 15ms
Type RJ Series
Weight 19g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot