Idec RJ2S-CLD1-D24 RJ Series Industrial relay 24V DC 8A 1 piece

MPN
RJ2S-CLD1-D24
Brand
IDEC
EAN-13
2050012109633
Order Code
16-5685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Idec RJ2S-CLD1-D24 is a component of the RJ Series, specifically designed as an industrial relay intended for general-purpose power applications. This relay operates with a nominal voltage of 24 V DC and can handle a maximum switching current of 8 A, making it suitable for use in a variety of engineering applications such as automation systems, control panels, and machinery requiring reliable electrical switching. The RJ2S-CLD1-D24 features a relay socket combo, which enhances its versatility and ease of integration into existing systems, facilitating quick installation and replacement. Its robust design ensures dependable performance in industrial environments, making it an ideal choice for applications that demand high reliability and operational efficiency.
Coil Voltage 24V DC
Switching Current 8A
Coil Resistance 1080Ω
Colour Yellow (translucent)
Contact Material Silver nickel
Content 1
Dimensions (L x W x H) 31.1 x 12.7 x 28.8 mm
Durability At least 100 000 inserts
Fall Time 10ms
Height 28.8mm
IP Rating IP40
Length 31.1mm
Max. pick-up Voltage 26.4V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 19.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type Industrial relay
Response Time 15ms
Type RJ Series
Weight 19g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot