Idec RJ2S-CL-D24 RJ Series Relay 24V DC 8A Industrial General Purpose Power

MPN
RJ2S-CL-D24
Brand
IDEC
EAN-13
2050012109640
Order Code
16-5686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Idec's RJ2S-CL-D24 is a robust member of the RJ Series, designed as a general-purpose power relay for industrial applications. With a nominal voltage rating of 24 V DC and a maximum switching current capability of 8 A, this relay is well-suited for reliable electrical control in various industrial settings. As part of a relay and socket combination, it simplifies installation and maintenance processes, making it ideal for use in automation systems, control panels, and machinery that demand durable and efficient power management. Engineered for robust performance, the RJ2S-CL-D24 is essential for engineers seeking dependable solutions in high-demand environments.
Coil Voltage 24V DC
Switching Current 8A
Coil Resistance 1080Ω
Colour Yellow (translucent)
Contact Material Silver nickel
Content 1
Dimensions (L x W x H) 31.1 x 12.7 x 28.8 mm
Durability At least 100 000 inserts
Fall Time 10ms
Height 28.8mm
IP Rating IP40
Length 31.1mm
Max. pick-up Voltage 26.4V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 19.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type Industrial relay
Response Time 15ms
Type RJ Series
Weight 19g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot