i-tec C31GL3SLIM i-tec Network adapter USB C 10/100/1000 MBit/s Networking |
19-1156
|
|
Despatched within 4 working days - 35 in stock
|
1+ £27.17
Price per unit Ex VAT
|
ASIX AS88179 |
|
|
Multicolour |
|
|
29mm |
|
|
84719000 |
|
|
15mm |
|
|
USB C® |
|
|
|
LAN |
i-tec C31METALG3HUB i-tec Network adapter 10/100/1000 MBit/s USB C Networking |
19-1161
|
|
Despatched within 4 working days - 11 in stock
|
1+ £25.65
Price per unit Ex VAT
|
Realtek 0411, Realtek 8153 |
|
|
|
|
|
30mm |
|
|
84719000 |
|
|
21mm |
|
|
USB C® |
|
|
|
LAN |
i-tec C31METALGLAN Network adapter USB C 10/100/1000 MBit/s Metal Grey |
19-1187
|
|
Despatched within 4 working days - 81 in stock
|
1+ £21.55
Price per unit Ex VAT
|
Realtek RTL8153 |
0.28m |
|
|
Wired |
|
23mm |
|
|
85176990 |
1 |
|
17mm |
10,100,1000 Mbit/s |
|
USB C® |
USB Type-C |
|
|
Yes |
i-tec U2LAN Network adapter 10/100 MBit/s USB A USB 2.0 Networking WiFi |
19-1194
|
|
Despatched within 4 working days - 161 in stock
|
1+ £13.39
| 1+ |
£13.39 |
| 10+ |
£12.87 |
| 50+ |
£12.72 |
Price per unit Ex VAT
|
Asix AX88772B |
|
|
|
Wired |
|
21mm |
Yes |
|
85176990 |
1 |
|
14mm |
10,100 Mbit/s |
Yes |
USB A (USB 2.0) |
USB |
Polyvinyl chloride (PVC) |
|
Yes |
i-tec U3GL3SLIM Network adapter USB A USB 3.2 1st gen Networking WiFi |
19-1196
|
|
Despatched within 4 working days - 28 in stock
|
1+ £24.91
Price per unit Ex VAT
|
VIA VL813, ASIX AS88179 |
|
|
Multicolour |
|
|
29mm |
|
|
84719000 |
|
|
19mm |
|
|
USB A (USB 3.2 1st gen) |
|
|
|
|
i-tec U3METALG3HUB Network adapter 10/100/1000 Mbps USB-A USB 3.2 Networking |
19-1197
|
|
Despatched within 4 working days - 53 in stock
|
1+ £23.53
Price per unit Ex VAT
|
|
0.28m |
|
|
|
5000 Mbit/s |
30mm |
|
Gigabit Ethernet |
84719000 |
1 |
|
21mm |
|
|
USB A (USB 3.2 1st gen) |
USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
Metal |
RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
Link |
i-tec U3METALGLAN Network adapter USB A USB 3.2 1st gen 1000MBit/s |
19-1198
|
|
Despatched within 4 working days - 40 in stock
|
1+ £21.04
| 1+ |
£21.04 |
| 10+ |
£20.34 |
| 50+ |
£20.13 |
Price per unit Ex VAT
|
Realtek RTL8153 |
|
Yes |
|
Wired |
|
23mm |
|
|
85176990 |
1 |
Yes |
17mm |
10,100,1000 Mbit/s |
|
USB A (USB 3.2 1st gen) |
USB |
|
|
|