i-tec C31METALG3HUB i-tec Network adapter 10/100/1000 MBit/s USB C Networking

MPN
C31METALG3HUB
Brand
i-tec
EAN-13
8595611701887
Order Code
19-1161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £30.18 £25.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

i-tec presents the C31METALG3HUB, a robust network adapter engineered for efficient data transfer and connectivity. Designed to support 10/100/1000 MBit/s Ethernet standards, this USB-C enabled device provides seamless integration with modern computing systems requiring reliable LAN connections. The adapter is an essential component in engineering applications, particularly in environments demanding stable internet access for data-intensive tasks or networked industrial equipment. Its compatibility with widely used operating systems and its sturdy construction ensure it meets the rigorous demands of both portable and stationary networking solutions. The product is universally identified by the EAN 08595611701887, underscoring its compliance with global distribution standards.
Type Network adapter
Chipset Realtek 0411, Realtek 8153
Depth 30mm
Harmonized System (HS) code 84719000
Height 21mm
Interfaces USB C®
LED indicators LAN
Linux operating systems supported Yes
Mac operating systems supported Yes
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 3
Package depth 130mm
Package height 25mm
Package weight 98g
Package width 145mm
Power source type USB
Product colour Grey
Transfer Rate 10 / 100 / 1000 MBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
Weight 63g
Width 96mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot