i-tec C31METALGLAN Network adapter USB C 10/100/1000 MBit/s Metal Grey

MPN
C31METALGLAN
Brand
i-tec
EAN-13
8595611701870
Order Code
19-1187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £25.35 £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

i-tec C31METALGLAN is a robust network adapter designed to provide reliable high-speed internet connectivity with support for 10/100/1000 MBit/s Ethernet connections. This device serves as a versatile solution for integrating modern USB-C equipped laptops and computers with wired LAN networks, enhancing data transmission efficiency for networking tasks. Engineered with a metal housing in a durable grey finish, it ensures enhanced electromagnetic interference mitigation and long-term durability in professional environments. Typical applications for the device include facilitating stable network connections in engineering workstations, supporting secure and fast data transfers in offices, and providing wired access in environments where Wi-Fi stability is a concern. Its installation is straightforward, requiring no additional power sources beyond the integrated USB-C connection, making it an ideal choice for engineers seeking efficient network integration.
Type Network adapter
Cable Length 0.28m
Chipset Realtek RTL8153
Connectivity technology Wired
Depth 23mm
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Harmonized System (HS) code 85176990
Height 17mm
Host Interface USB Type-C
Interface Ethernet
Interfaces USB C®
Internal No
Jumbo frames 9000
Jumbo frames support Yes
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Networking standards IEEE 802.3az
No. of Gigabit LANs 1
Package depth 100mm
Package height 20mm
Package Type Box
Package weight 60g
Package width 130mm
Product colour Grey
Transfer Rate 10 / 100 / 1000 MBit/s
Wake-on-LAN ready Yes
Weight 35g
Width 61mm
Windows operating systems supported Yes

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot