i-tec U2LAN Network adapter 10/100 MBit/s USB A USB 2.0 Networking WiFi

MPN
U2LAN
Brand
i-tec
EAN-13
8595611700255
Order Code
19-1194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.75 £13.39
10+ £12.87
50+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

i-tec U2LAN, with Manufacturer Part Number 08595611700255, is a compact network adapter designed for efficient data connectivity solutions. This device supports data transmission speeds of up to 10/100 MBit/s and connects via a standard USB A interface, operating on USB 2.0 protocol. Notable for its application in legacy systems where integrated Ethernet ports are unavailable, it effectively facilitates wired connections for desktops and laptops, ensuring reliable data transfer in networking environments. Primarily utilised in office setups or network diagnostics, this LAN adapter provides engineers with a simple yet robust solution for connecting to wired networks without requiring driver installations on most modern operating systems. Its design is especially beneficial for enhancing connectivity in settings where WiFi networks may be unreliable or insufficient.
Type Network adapter
Chipset Asix AX88772B
Connectivity technology Wired
Depth 21mm
Drivers included Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100 Mbit/s
Full duplex Yes
Harmonized System (HS) code 85176990
Height 14mm
Host Interface USB
Housing Material Polyvinyl chloride (PVC)
Interface Ethernet
Interfaces USB A (USB 2.0)
Internal No
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Maximum data transfer rate 100 Mbit/s
No. of LAN ports 1
Package depth 161mm
Package height 55mm
Package Type Blister
Package weight 144g
Package width 223mm
Plug and Play Yes
Product colour Black
Transfer Rate 10 / 100 MBit/s
USB powered Yes
Wake-on-LAN ready Yes
Weight 24g
Width 65mm
Windows operating systems supported Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot