i-tec U3METALG3HUB Network adapter 10/100/1000 Mbps USB-A USB 3.2 Networking

MPN
U3METALG3HUB
Brand
i-tec
EAN-13
8595611701856
Order Code
19-1197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £27.68 £23.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

i-tec U3METALG3HUB, network adapter, offers a versatile solution for integrating gigabit Ethernet capabilities into systems via a USB-A interface. This network card supports data transfer rates of 10/100/1000 Mbps, making it suitable for high-speed networking applications that require reliable and efficient connectivity. Engineered for use within various computing setups, this adapter is ideal for enhancing the network performance of laptops and desktops that may lack native Ethernet ports, particularly in environments where Wi-Fi may be unstable or insufficient. Designed to comply with the USB 3.2 1st generation standard, the adapter ensures optimal data transmission efficiency while minimising power consumption. Engineers typically deploy this device in office settings, connectivity hubs, or wherever consistent wired network access is imperative.
Type Network adapter
Cable Length 0.28m
Data transfer rate 5000 Mbit/s
Depth 30mm
Ethernet interface type Gigabit Ethernet
Ethernet LAN (RJ-45) ports 1
Harmonized System (HS) code 84719000
Height 21mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Metal
Hub interfaces RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Interfaces USB A (USB 3.2 1st gen)
LED indicators Link
Linux operating systems supported Yes
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 3
Package depth 130mm
Package height 25mm
Package Type Box
Package weight 101g
Package width 145mm
Plug and Play Yes
Ports quantity 4
Power source type USB
Product colour Grey
Quick installation guide Yes
Transfer Rate 10 / 100 / 1000 MBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
Weight 0.10
Width 96mm

Reviews

Be the first to submit a review

Trustpilot