i-tec U3GL3SLIM Network adapter USB A USB 3.2 1st gen Networking WiFi

MPN
U3GL3SLIM
Brand
i-tec
EAN-13
8595611701146
Order Code
19-1196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

i-tec U3GL3SLIM is a network adapter designed for seamless connectivity in networking and WiFi applications. The adapter utilises a USB A interface compliant with USB 3.2 1st generation standards, ensuring efficient data transfer rates and compatibility with a wide range of modern computing devices. Engineered for integration into systems requiring reliable local area network (LAN) connectivity, this adapter serves as a practical solution for engineers seeking to enhance or repair network capabilities in laptops or desktop PCs, particularly when onboard networking hardware is deficient or damaged. Its compact form factor makes it an ideal choice for environments where space is at a premium, such as embedded systems or portable workstations where maintaining stable and fast internet access is crucial.
Type Network adapter
Chipset VIA VL813, ASIX AS88179
Colour Multicolour
Depth 29mm
Harmonized System (HS) code 84719000
Height 19mm
Interfaces USB A (USB 3.2 1st gen)
Linux operating systems supported Yes
Mac operating systems supported Yes
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 3
Package depth 153mm
Package height 32mm
Package weight 105g
Package width 220mm
Power source type USB
Product colour Black
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
Weight 0.08
Width 123mm
Windows operating systems supported Yes

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot