i-tec U3METALGLAN Network adapter USB A USB 3.2 1st gen 1000MBit/s

MPN
U3METALGLAN
Brand
i-tec
EAN-13
8595611701863
Order Code
19-1198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.04
10+ £20.34
50+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

i-tec U3METALGLAN is a robust network adapter designed to facilitate reliable network connectivity through a USB A interface conforming to USB 3.2 1st generation standards. This high-performance adapter supports data transfer rates of 10, 100, and 1000 Mbit/s, making it well-suited for engineers requiring stable network access in environments where internal LAN interfaces are unavailable or insufficient. With its compact and durable construction, the U3METALGLAN serves as an essential component for tasks that necessitate portable networking solutions in industrial settings, on-site diagnostics, or computer system upgrades that lack integrated Ethernet ports. Its compatibility and ease of use also make it ideal for deploying in various professional fields that demand quick and reliable data communication capabilities.
Type Network adapter
Auto MDIX IEEE Yes
Chipset Realtek RTL8153
Connectivity technology Wired
Depth 23mm
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Harmonized System (HS) code 85176990
Height 17mm
Host Interface USB
Interface Ethernet
Interfaces USB A (USB 3.2 1st gen)
Internal No
Jumbo frames 9000
Jumbo frames support Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Maximum data transfer rate 1000 Mbit/s
Networking standards IEEE 802.3az
No. of Gigabit LANs 1
Other operating systems supported Android
Package depth 100mm
Package height 20mm
Package weight 62g
Package width 130mm
Product colour Black, Grey
Quick start guide Yes
Transfer Rate 10 / 100 / 1000 MBit/s
USB powered Yes
USB version 3.2 Gen 1 (3.1 Gen 1)
Wake-on-LAN ready Yes
Weight 37g
Width 61mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot