i-tec C31GL3SLIM i-tec Network adapter USB C 10/100/1000 MBit/s Networking

MPN
C31GL3SLIM
Brand
i-tec
EAN-13
8595611701672
Order Code
19-1156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

i-tec C31GL3SLIM, identified by the manufacturer part number 08595611701672, is a dependable network adapter suitable for modern networking needs. The device supports connection speeds of 10, 100, and 1000 Mbit/s, allowing for versatile use in various network environments. Engineered to operate via USB-C interfaces, this network card provides a seamless integration for devices lacking traditional RJ45 Ethernet ports, making it an ideal solution for ultrabooks, laptops, and tablets frequently used in professional and technical fields where stable internet access is necessary. The compact, plug-and-play design ensures ease of use in settings that require quick deployment or frequent transporting of network capabilities. Designed with reliability in mind, this adapter is suited to enterprise environments, conference setups, and remote workstations where consistent and efficient network access is crucial.
Type Network adapter
Chipset ASIX AS88179
Colour Multicolour
Depth 29mm
Harmonized System (HS) code 84719000
Height 15mm
Interfaces USB C®
LED indicators LAN
Linux operating systems supported Yes
Mac operating systems supported Yes
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 3
Package depth 153mm
Package height 32mm
Package weight 105g
Package width 220mm
Power source type USB
Product colour Black
Transfer Rate 10 / 100 / 1000 MBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
Weight 50g
Width 125mm
Windows operating systems supported Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot