HuiYuan 10003Y1C-CSB-B LED wired circular yellow 10 mm 1800 mcd 25° 20 mA 2.1 |
19-0460
|
|
Despatched within 4 working days - 72 in stock
|
50+ £0.155
Price per unit Ex VAT
|
Yellow |
588nm |
1800mcd |
2.1V |
10mm |
Circular |
|
80°C |
80°C |
|
-30°C |
|
-30°C |
THT |
LED wired |
20mA |
25° |
1 |
HuiYuan 8003G6C-CSA-S LED wired Green Circular 8mm 1200mcd 25° 20mA 2.1V |
19-0807
|
|
Despatched within 4 working days - 86 in stock
|
25+ £0.179
Price per unit Ex VAT
|
Green |
570nm |
1200mcd |
2.1V |
8mm |
Water clear |
|
80°C |
80°C |
|
-30°C |
LED wired |
-30°C |
THT |
|
20mA |
25° |
1 |
HuiYuan 8034B2C-CSB-A LED wired 8 mm blue circular 1800 mcd 25° 20 mA 3.2 V |
19-0808
|
|
|
20+ £0.234
Price per unit Ex VAT
|
Blue |
465nm |
1800mcd |
3.2V |
8mm |
Water clear |
|
80°C |
80°C |
|
-30°C |
LED wired |
-30°C |
THT |
|
20mA |
25° |
1 |
HuiYuan 8034B2C-CSD-C LED wired Blue Circular 8 mm 6300 mcd 25° 20 mA |
19-0809
|
|
Despatched within 4 working days - 2 in stock
|
50+ £0.154
Price per unit Ex VAT
|
Blue |
465nm |
6300mcd |
3.5V |
8mm |
Water clear |
LED water clear |
|
|
InGaN |
|
LED wired |
|
Radial lead |
|
20mA |
25° |
1 |
HuiYuan 8034R1C-CSE-E LED Red Circular 8 mm 8500 mcd 25° 20 mA wired |
19-0811
|
|
Despatched within 4 working days - 223 in stock
|
20+ £0.206
Price per unit Ex VAT
|
Red |
628nm |
8500mcd |
2.3V |
8mm |
Water clear |
LED water clear |
|
|
AlGaInP |
|
LED wired |
|
Radial lead |
|
20mA |
25° |
1 |
HuiYuan 8034W2C-CUA-C LED wired circular White 8 mm 11000 mcd 25° 20 mA |
19-0812
|
|
Despatched within 4 working days - 130 in stock
|
50+ £0.157
Price per unit Ex VAT
|
White |
|
11000mcd |
3.5V |
8mm |
Water clear |
LED water clear |
|
|
InGaN |
|
LED wired |
|
Radial lead |
|
20mA |
25° |
1 |