HuiYuan 8034W2C-CUA-C LED wired circular White 8 mm 11000 mcd 25° 20 mA

MPN
8034W2C-CUA-C
Brand
HuiYuan
EAN-13
2050005015163
Order Code
19-0812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.157
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

HuiYuan 8034W2C-CUA-C is a wired circular LED that features an 8 mm package size, delivering a bright output of 11000 millicandela. The LED operates at a single wavelength, making it particularly suitable for applications that require consistent and precise lighting. It functions with a forward current of 20 mA and a viewing angle of 25 degrees, providing targeted illumination ideal for semiconductor lighting projects. Common engineering applications include indicator lights, display backlighting, and signalling equipment, where reliability and efficiency are paramount. As a component in LED lighting systems, it offers dependable performance for both consumer electronics and industrial settings.
LED Colour White
Forward Current 20mA
Luminous Intensity 11000mcd
Forward Voltage 3.5V
Viewing Angle 25°
Casing 8mm
Content 1
LED features LED water clear
Lens Type Water clear
Product Type LED wired
Technology InGaN
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot