HuiYuan 8034B2C-CSB-A LED wired 8 mm blue circular 1800 mcd 25° 20 mA 3.2 V

MPN
8034B2C-CSB-A
Brand
HuiYuan
EAN-13
2050004733495
Order Code
19-0808
Country of Origin
China
View Full Product Range (6)

Discontinued


HuiYuan 8034B2C-CSB-A is a blue, circular, wired LED with a diameter of 8 mm, offering a luminous intensity of 1800 millicandela and an emission angle of 25 degrees. Designed for reliable energy-efficient operation, it runs at a forward current of 20 mA and a typical forward voltage of 3.2 volts. This light-emitting diode features a single-wavelength design that is ideal for applications requiring precise colour consistency and directional beam output, such as indicator lighting, status displays, and decorative illumination in electronic and consumer products. Its robust construction and consistent performance make it well-suited for use in various semiconductor lighting projects where reliability and durability are paramount.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Luminous Intensity 1800mcd
Forward Voltage 3.2V
Viewing Angle 25°
Casing 8mm
Content 1
Lens Type Water clear
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type LED wired
Type THT

Alternatives (5)


Trustpilot