HuiYuan 10003Y1C-CSB-B LED wired circular yellow 10 mm 1800 mcd 25° 20 mA 2.1

MPN
10003Y1C-CSB-B
Brand
HuiYuan
EAN-13
2050004734522
Order Code
19-0460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.155
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

HuiYuan 10003Y1C-CSB-B is a high-performance LED component designed for precise illumination applications. This LED features a circular 10 mm design, emitting a vibrant yellow light with an intensity of 1800 millicandelas at a narrow 25-degree viewing angle. Engineered to operate at a forward current of 20 mA with a forward voltage of 2.1 volts, it is ideal for use in applications demanding consistent single-wavelength light emission. Commonly utilised in semiconductor lighting, signal indication, and status displays, this component is valued for its longevity and efficiency in various engineering projects. As a reliable, cost-effective solution, it is particularly well-suited for applications in industrial control panels, consumer electronics, and automotive lighting systems.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 10mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot