HuiYuan 8003G6C-CSA-S LED wired Green Circular 8mm 1200mcd 25° 20mA 2.1V

MPN
8003G6C-CSA-S
Brand
HuiYuan
EAN-13
2050004733488
Order Code
19-0807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

HuiYuan 8003G6C-CSA-S is a sophisticated LED component designed for precise lighting applications. This product features a green circular 8 mm Light Emitting Diode that provides a luminous intensity of 1200 millicandela at a narrow beam angle of 25 degrees. It operates at a forward current of 20 milliamperes and a typical forward voltage of 2.1 volts, making it an efficient solution for low-voltage applications. The LED's single wavelength emission is ideal for applications requiring precise colour rendering, such as indicator lights, display systems, and semiconductor lighting, where consistent and reliable performance is critical. Its robust construction ensures durability and longevity in both commercial and industrial settings.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Luminous Intensity 1200mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 8mm
Content 1
Lens Type Water clear
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type LED wired
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot