HuiYuan 8034R1C-CSE-E LED Red Circular 8 mm 8500 mcd 25° 20 mA wired

MPN
8034R1C-CSE-E
Brand
HuiYuan
EAN-13
2050005015095
Order Code
19-0811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.206
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

HuiYuan 8034R1C-CSE-E is a red circular LED featuring a size of 8 mm, providing a luminous intensity of 8500 mcd at a viewing angle of 25 degrees while operating at 20 mA. This light-emitting diode is characterised by its semiconductor lighting technology and is wired for versatile installation, making it suitable for precision lighting applications requiring a single wavelength light source. Engineers commonly utilise this LED in indicator lighting, display panels, and signal broadcasting equipment due to its efficient design and reliable performance. The device is particularly valuable in applications where consistent red light emission is critical and where space constraints benefit from the compact dimensions afforded by its circular form factor.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Luminous Intensity 8500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 8mm
Content 1
LED features LED water clear
Lens Type Water clear
Product Type LED wired
Technology AlGaInP
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot