HuiYuan 8034B2C-CSD-C LED wired Blue Circular 8 mm 6300 mcd 25° 20 mA

MPN
8034B2C-CSD-C
Brand
HuiYuan
EAN-13
2050005015156
Order Code
19-0809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

HuiYuan 8034B2C-CSD-C is a high-performance LED component featuring a robust blue light emission with a distinct circular form factor of 8 mm diameter. This LED produces a luminous intensity of 6300 millicandelas at a forward current of 20 milliamperes, with a focused beam angle of 25 degrees, making it ideal for applications requiring precise, directional light. Engineered for efficiency, the 8034B2C-CSD-C operates within the semiconductor lighting spectrum as a single wavelength light-emitting diode (LED), providing consistent light output essential for applications in signal processing, optical indicators, and consumer electronic displays. Its reliable performance underpins usage in both industrial and commercial sectors where precision lighting and energy efficiency are paramount.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Luminous Intensity 6300mcd
Forward Voltage 3.5V
Viewing Angle 25°
Casing 8mm
Content 1
LED features LED water clear
Lens Type Water clear
Product Type LED wired
Technology InGaN
Type Radial lead

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot