HT Instruments 1004070 M75 Tester True RMS Multimeter VDE 0100-Tester |
09-4168
|
|
Despatched within 4 working days - 44 in stock
|
1+ £510.99
Price per unit Ex VAT
|
ISO standards |
|
(L x W x H) 240 x 100 x 45 mm |
LCD |
Digital (LCD) |
45mm |
CAT IV |
none |
240mm |
|
M75 |
|
IP40 |
CAT III 600 V |
|
Battery |
|
|
4 Mignon batteries (AA) |
manual |
HT Instruments 1009501 PV-CHECKs Electrical Tester for Photovoltaic Systems |
09-4211
|
|
Despatched within 4 working days - 2 in stock
|
1+ £1253.11
Price per unit Ex VAT
|
Manufacturer's standards (with certificate) |
1 Year |
(L x W x H) 235 x 165 x 75 mm |
|
Digital (LCD) |
75mm |
|
USB |
235mm |
Yes |
PV-CHECKs |
999 |
|
|
0126 |
Battery |
DIN EN 62446 |
|
|
|
HT Instruments 1009610 COMBI G3 Electrical Tester VDE Standard Ergonomic Design |
09-4214
|
|
Despatched within 4 working days - 1 in stock
|
1+ £1805.09
Price per unit Ex VAT
|
Manufacturer's standards (no certificate) |
1 Year |
(L x W x H) 235 x 75 x 165 mm |
|
Digital (LCD) |
165mm |
CAT IV |
|
235mm |
|
COMBI G3 |
999 |
|
CAT IV 240 V |
|
Rechargeable |
|
|
|
|
HT Instruments 1010200 COMBI G2 Electrical Tester: Intuitive Ergonomic Safe |
09-4223
|
|
Despatched within 4 working days - 1 in stock
|
1+ £1445.90
Price per unit Ex VAT
|
Manufacturer's standards (no certificate) |
1 Year |
(L x W x H) 235 x 75 x 165 mm |
|
Digital (LCD) |
165mm |
CAT IV |
|
235mm |
|
COMBI G2 |
999 |
|
CAT IV 240 V |
|
Rechargeable |
|
|
|
|
HT Instruments 1010802 COMBI ECO-KIT Electrical Tester Advanced Auto Sequence |
09-4248
|
|
Available to back order
|
1+ £1775.52
Price per unit Ex VAT
|
Manufacturer's standards (no certificate) |
1 Year |
|
|
|
|
|
|
|
|
HT´s "Volle Ladung" ECO-KIT |
|
|
|
|
Battery |
|
|
|
|
HT Instruments 1010830-ISO Neptune Electrical Tester ISO Calibrated |
09-4249
|
|
Despatched within 4 working days - 3 in stock
|
1+ £384.64
Price per unit Ex VAT
|
ISO standards |
1 Year |
(L x W x H) 180 x 365 x 300 mm |
|
Digital (LCD) |
300mm |
|
|
180mm |
No |
HT Neptune |
|
|
CAT IV 600 V |
0413 |
|
DIN EN 61557 |
|
|
manual |
HT Instruments 1011230 Electrical Tester Auto-RCD Test USB Cat IV 300V |
09-4263
|
|
Available to back order
|
1+ £824.28
Price per unit Ex VAT
|
Manufacturer's standards (no certificate) |
1 Year |
(L x W x H) 235 x 165 x 75 mm |
|
Digital (LCD) |
75mm |
CAT IV |
|
235mm |
|
Easytest |
999 |
|
CAT IV 300 V |
|
Battery |
|
Insulation resistance |
|
automated |
HT Instruments M74 Electrical Tester TRMS Multimeter VDE 0100 compliant |
09-4317
|
|
Despatched within 4 working days - 3 in stock
|
1+ £470.56
Price per unit Ex VAT
|
Manufacturer's standards (no certificate) |
|
(L x W x H) 45 x 100 x 240 mm |
|
|
240mm |
CAT I |
|
45mm |
|
|
|
|
CAT III |
0100 |
Battery |
|
|
|
|