HT Instruments M74 Electrical Tester TRMS Multimeter VDE 0100 compliant

MPN
M74
EAN-13
8033100840766
Order Code
09-4317
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £470.56
10+ £451.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HT Instruments M74 is an electrical tester compliant with the DIN VDE 0100 standard, designed for precise measurement and testing. It functions as both a multimeter and a multi-tester, suitable for various applications including installation testing and regular maintenance. Manufacturer HT Instruments focuses on safety and accuracy, making this device ideal for electricians and technicians working with VDE standards.
Type Electronic multi tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 45 x 100 x 240 mm
Height 240mm
Insulation Test Voltage CAT I
Length 45mm
Reading Category CAT III
VDE standard 0100
Voltage Supply Battery
Weight 630g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot