HT Instruments 1009501 PV-CHECKs Electrical Tester for Photovoltaic Systems

Image Representative of Range

HT Instruments 1009501 PV-CHECKs Electrical Tester for Photovoltaic Systems

MPN
1009501
EAN-13
4016139096681
Order Code
09-4211
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £1474.25 £1253.11
10+ £1202.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HT Instruments PV-CHECKs is a photovoltaic analysis device and electrical tester that complies with VDE standard 0126. It is primarily used for testing and assessing photovoltaic installations, ensuring they meet safety and performance standards. As a control device, it is essential for professionals working in solar panel installation and maintenance.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 235 x 165 x 75 mm
Display Type Digital (LCD)
Height 75mm
Interfaces USB
Length 235mm
Memory Yes
Memory (space) 999
Misc Attribute PV-CHECKs
Test Standards DIN EN 62446
VDE standard 0126
Voltage Supply Battery
Weight 1.2kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot