HT Instruments 1009610 COMBI G3 Electrical Tester VDE Standard Ergonomic Design

MPN
1009610
EAN-13
8033772799416
Order Code
09-4214
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £2123.64 £1805.09
10+ £1731.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HT Instruments manufactures the COMBI G3 electrical tester, model 1009610, which adheres to VDE standard 0413/0100. This device is designed for comprehensive VDE testing, ensuring electrical installations meet safety standards. It is suitable for applications in both industrial and residential settings, providing accurate and reliable results.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 235 x 75 x 165 mm
Display Type Digital (LCD)
Height 165mm
Insulation Test Voltage CAT IV
Length 235mm
Memory (space) 999
Misc Attribute COMBI G3
Reading Category CAT IV 240 V
Voltage Supply Rechargeable
Weight 1250g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot