HT Instruments 1010200 COMBI G2 Electrical Tester: Intuitive Ergonomic Safe

MPN
1010200
EAN-13
8033772795388
Order Code
09-4223
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £1679.80 £1445.90
10+ £1387.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HT Instruments manufactures the COMBI G2 electrical tester, a VDE testing device that adheres to VDE standard 0413/0100. This versatile tester is designed for a variety of electrical testing applications, providing accurate readings for compliance with safety standards like bgv, bgva3, and dguv. Typical applications include safety inspections and maintenance checks on electrical installations and equipment.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 235 x 75 x 165 mm
Display Type Digital (LCD)
Height 165mm
Insulation Test Voltage CAT IV
Length 235mm
Memory (space) 999
Misc Attribute COMBI G2
Reading Category CAT IV 240 V
Voltage Supply Rechargeable
Weight 1250g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot